| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-531-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-531-158 |
307-028-531-158
| Heilind Number: | EDA307-028-531-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-531-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed for efficiency, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a single row featuring 28 copper alloy contact positions, it facilitates reliable signal transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing enable precise alignment on your PCB, while its straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of electronic projects.

