| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-540-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-540-204 |
307-028-540-204
| Heilind Number: | EDA307-028-540-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-540-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration on your circuit board. Featuring a vibrant green color, it not only stands out visually but also offers exceptional durability with its housing made of UL 94V-0 Thermoplastic Polyester. The Copper Alloy contacts ensure reliable conductivity, while the dual-row design allows for versatile connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Boasting 28 positions, this connector is perfect for applications requiring multiple connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Upgrade your hardware with this essential component for seamless and efficient board-to-board connections.

