| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-541-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-541-103 |
307-028-541-103
| Heilind Number: | EDA307-028-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-541-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. With 28 positions in a single row, this connector ensures efficient data transfer in your electronic systems. Crafted from high-quality copper alloy, it guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing material offers robust protection. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. The green color and straight mount orientation make for easy identification and installation. Upgrade your setup with this essential connector for optimal performance.

