| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-542-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-542-201 |
307-028-542-201
| Heilind Number: | EDA307-028-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-542-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 5A amperage rating, it ensures reliable power transmission, while its Copper Alloy contacts guarantee optimal conductivity. The two-row design with 28 positions offers ample connectivity options, all facilitated by a convenient pitch of .156 inches and row spacing of .2 inches. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C.Upgrade your PCB setup with this essential component, a must-have for any electronics enthusiast or professional.

