| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-542-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-542-212 |
307-028-542-212
| Heilind Number: | EDA307-028-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-542-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic setups with our Card Edge Connector. Designed for seamless board-to-board connections, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage rating of 5 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees robust and efficient performance, while the 2-row configuration with 28 positions allows for versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse industrial applications. Trust in its straight mounting orientation for easy installation and secure connections, while the .156-inch pitch and .2-inch row spacing offer precision in placement. Elevate your PCB setups with this essential component, a must-have in any electronic assembly toolkit.

