| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-545-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-545-102 |
307-028-545-102
| Heilind Number: | EDA307-028-545-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-545-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a single row layout with 28 positions, offering reliable connectivity in a compact form factor. Crafted with precision, it boasts copper alloy contacts for optimal signal transmission, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy integration into your PCB designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees performance even in harsh environments. Whether you're a DIY enthusiast or a professional engineer, our Card Edge Connector is the perfect solution for your connectivity needs. Upgrade your PCB projects with this essential component and experience seamless data transfer like never before.

