| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-547-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-547-102 |
307-028-547-102
| Heilind Number: | EDA307-028-547-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-547-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for efficient board-to-board connections. Crafted with precision, it features 28 positions in a single row, ensuring seamless integration. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts deliver reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation. Perfect for a variety of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this high-quality connector, essential for optimal performance.

