| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-554-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-554-101 |
307-028-554-101
| Heilind Number: | EDA307-028-554-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-554-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features 28 positions in a single row, ensuring seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable power transmission at a maximum amperage of 5 A. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for efficient assembly. Its right-angle mount orientation allows for versatile installation options, while the broad operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your electronic systems with this essential connector for seamless and secure PCB integration.

