| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-554-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-554-112 |
307-028-554-112
| Heilind Number: | EDA307-028-554-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-554-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features 28 positions in a single row, ensuring reliable data and power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting use. The 0.156-inch pitch and 0.2-inch row spacing provide ease of installation, while the right-angle mount orientation offers flexibility in placement. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it meets stringent industry standards for safety and efficiency. Elevate your PCB assembly with this essential connector, perfect for various applications in electronics manufacturing.

