| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-554-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-554-158 |
307-028-554-158
| Heilind Number: | EDA307-028-554-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-554-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto circuit boards, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various applications. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. With 28 positions and a 5A amperage, it accommodates multiple connections with ease. Its right-angle mount orientation and compact size make it ideal for space-saving board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, this green-colored connector offers durability and performance in demanding environments. Upgrade your PCB assembly with this essential component.

