| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-555-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-555-202 |
307-028-555-202
| Heilind Number: | EDA307-028-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-555-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector. Designed for efficiency and reliability, this connector is an essential component for seamless PCB integration. With a vibrant green hue, it not only stands out visually but also offers exceptional performance, boasting a 5 A amperage capacity. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in challenging environments with temperatures ranging from -40 to 105 °C. Featuring two rows of copper alloy contacts and a .156-inch pitch, it facilitates secure and precise connections. With 28 positions available, it offers ample room for multi-board setups. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB design with this high-quality connector, a must-have in any electronic assembly project.

