| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-556-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-556-203 |
307-028-556-203
| Heilind Number: | EDA307-028-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-556-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and quality Copper Alloy contacts for reliable power transmission. With 28 positions spread across 2 rows and a pitch of .156 inches, it offers ample connectivity options for your PCB assembly. The sleek green color and straight mount orientation add to its versatility, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Trust in this connector to deliver efficient and secure board-to-board connections in your next project.

