| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-557-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-557-104 |
307-028-557-104
| Heilind Number: | EDA307-028-557-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-557-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector, a vital component for your electronic devices. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a captivating green color. With a contact material of Copper Alloy, it ensures reliable signal transmission. Boasting a single row with 28 positions, it offers ample connectivity options. The right-angle mount orientation and .156-inch pitch make it suitable for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable functionality even in harsh environments. Upgrade your device connectivity with this essential connector.

