| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-558-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-558-101 |
307-028-558-101
| Heilind Number: | EDA307-028-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-558-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. Featuring a single row layout with 28 positions, this connector boasts a contact material of Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is guaranteed. Its right-angle mount orientation offers flexibility in installation, while a wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your connection solutions with this essential component.

