| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-558-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-558-112 |
307-028-558-112
| Heilind Number: | EDA307-028-558-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-558-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Crafted with precision and durability in mind, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a single row configuration and 28 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation enhances accessibility within your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential choice for your connectivity needs. Upgrade your systems with this high-quality connector and experience enhanced performance and reliability.

