| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-558-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-558-208 |
307-028-558-208
| Heilind Number: | EDA307-028-558-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-558-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green color for easy identification. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers reliable performance in a variety of applications. With two rows of 28 positions each, it provides ample connectivity options. The right angle mount orientation ensures seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for use in both indoor and outdoor environments. Upgrade your device's connectivity with this essential component.

