| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-558-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-558-212 |
307-028-558-212
| Heilind Number: | EDA307-028-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-558-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Card Edge Connector, designed for seamless board-to-board PCB connections. This essential component boasts a vibrant green hue, crafted from durable UL 94V-0 Thermoplastic Polyester for maximum reliability. With two rows of copper alloy contacts, it ensures efficient power transmission with a 5A amperage rating. Featuring 28 positions and a .156-inch pitch, it guarantees precise and secure mating. Its right-angle mount orientation offers versatility in assembly, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in varied environments. Trust in this connector for seamless and efficient electronic connections.

