| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-559-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-559-112 |
307-028-559-112
| Heilind Number: | EDA307-028-559-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-559-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row layout and 28 positions, it offers ample space for your electronic components. The copper alloy contacts provide efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Whether you're working on industrial machinery or consumer electronics, this connector, with a 5A amperage rating and an operating temperature range of -40 to 105°C, is up to the task. Trust in its right-angle mount orientation for a secure fit, and experience seamless data transfer and power distribution. Elevate your PCB design with this essential connector.

