| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-559-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-559-158 |
307-028-559-158
| Heilind Number: | EDA307-028-559-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-559-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. With a vibrant green color and a single row configuration, it easily stands out while offering seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliability in operation. Featuring 28 positions with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Its right-angle mount orientation allows for space-saving installation, while its operating temperature range of -40 to 105°C ensures versatility in various environments. Elevate your connectivity with this essential component, ideal for a wide range of applications in the electronics industry.

