| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-559-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-559-201 |
307-028-559-201
| Heilind Number: | EDA307-028-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-559-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring reliability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration into your circuitry. Boasting 28 positions and a 5A amperage capacity, it facilitates efficient power transmission. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained layouts. Operable in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Elevate your design with this essential component, perfect for a variety of board-to-board PCB connections.

