| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-559-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-559-203 |
307-028-559-203
| Heilind Number: | EDA307-028-559-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-559-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 28 positions each, this connector offers ample connectivity options for your electronic devices. The contact material is composed of Copper Alloy, ensuring reliable conductivity. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your board-to-board connections with this essential component.

