| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-028-560-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-028-560-202 |
307-028-560-202
| Heilind Number: | EDA307-028-560-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-028-560-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with this dual-row Card Edge Connector. Designed for seamless board-to-board integration, it features 28 positions with a .156-inch pitch, ensuring reliable signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees long-lasting performance even in harsh environments. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and green color make it easy to install and identify, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your electronic devices with this high-quality connector, perfect for demanding industrial and commercial projects.

