| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-405-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-405-107 |
307-029-405-107
| Heilind Number: | EDA307-029-405-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-405-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single row configuration with 29 positions, offering reliable contact points for optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures long-lasting stability even in demanding environments. With a current rating of 5 A and copper alloy contacts, it guarantees efficient power delivery. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation facilitates secure attachment. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the industrial, automotive, and consumer electronics sectors. Upgrade your connectivity solutions with this essential component.

