| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-405-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-405-108 |
307-029-405-108
| Heilind Number: | EDA307-029-405-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-405-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, an essential component for reliable board-to-board PCB connections. Designed for seamless integration, this connector features a single row configuration with 29 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it guarantees superior performance and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Choose this green-colored connector for your projects and experience unparalleled connectivity.

