| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-421-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-421-101 |
307-029-421-101
| Heilind Number: | EDA307-029-421-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-421-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. With a single row configuration and 29 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures reliable signal transmission. Featuring a vibrant green color, it stands out on your board for easy identification. Its .156-inch pitch and .2-inch row spacing allow for precise alignment during installation. Suitable for a wide range of operating environments, it can withstand temperatures ranging from -40 to 105°C. Trust in this connector for efficient and secure board-to-board connections in your projects.

