| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-421-107 |
307-029-421-107
| Heilind Number: | EDA307-029-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-421-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board connections. Featuring a vibrant green hue, this connector stands out while offering a high amperage of 5A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105°C. With a single row layout and 29 positions, it provides ample space for your connections. The copper alloy contact material guarantees optimal conductivity, while the .156" pitch and .2" row spacing facilitate easy installation. Whether you need a straight mount orientation or custom configuration, this connector is versatile for various applications in electronics and beyond. Upgrade your connectivity with this essential component.

