| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-421-158 |
307-029-421-158
| Heilind Number: | EDA307-029-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-421-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Crafted with precision, this connector features a single row design with 29 positions, ensuring optimal performance in your electronic projects. The housing is made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guaranteeing durability and easy identification. With a contact material of Copper Alloy, it offers superior conductivity and stability. The .156-inch pitch and .2-inch row spacing allow for secure and precise connections. Designed for straight mount orientation, it is suitable for various applications. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for both standard and challenging environments. Upgrade your PCB connections with our high-quality Card Edge Connector.

