| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-421-168 |
307-029-421-168
| Heilind Number: | EDA307-029-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-421-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. Featuring a vibrant green hue, this connector not only adds a pop of color but also stands out for its exceptional performance. With a 5 A amperage rating, it ensures reliable power transmission, while the housing crafted from UL 94V-0 Thermoplastic Polyester guarantees durability and safety. Its single row format, with 29 copper alloy contact positions spaced at a pitch of .156 inches, offers efficient signal transfer. The straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

