| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-427-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-427-103 |
307-029-427-103
| Heilind Number: | EDA307-029-427-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-427-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row with 29 positions, ensuring reliable contact for optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, offers both strength and safety. With a copper alloy contact material and a pitch of .156 inches, this connector guarantees efficient power transmission at an amperage of 5A. Its straight mount orientation and compatibility with a wide operating temperature range from -40 to 105°C make it suitable for various applications. Trust in this connector to streamline your board-to-board connections with precision and durability.

