| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-431-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-431-102 |
307-029-431-102
| Heilind Number: | EDA307-029-431-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-431-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a contact material crafted from durable Copper Alloy, it ensures reliable current flow at a maximum amperage of 5A. Boasting 29 positions and a pitch of .156 inches, it allows for efficient board-to-board connections with a row spacing of .2 inches. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures durability in various environments. Ideal for professional and DIY projects alike, this connector is a must-have for any electronic enthusiast.

