| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-447-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-447-168 |
307-029-447-168
| Heilind Number: | EDA307-029-447-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-447-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. This essential component features a single row housing with 29 positions, ensuring reliable contact points for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it offers both robustness and visual appeal. The copper alloy contacts deliver efficient power transmission, rated for up to 5A of current. With a standard pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on the board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB designs with this high-quality component, a must-have in your inventory of connectors.

