| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-453-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-453-102 |
307-029-453-102
| Heilind Number: | EDA307-029-453-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-453-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a robust construction featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage rating of 5 A. With a single row configuration and 29 positions, it offers ample connectivity options for your electronic projects. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation allows for versatile placement on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding applications in various industries. Elevate your PCB assembly with this essential component, perfect for board-to-board connections.

