| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-453-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-453-108 |
307-029-453-108
| Heilind Number: | EDA307-029-453-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-453-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, engineered for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power transmission with a 5A amperage rating. With a single row design and 29 positions, it offers versatile connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Its right-angle mount orientation allows for space-efficient placement, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your PCB assembly with this high-quality connector, perfect for a wide range of applications.

