| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-453-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-453-112 |
307-029-453-112
| Heilind Number: | EDA307-029-453-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-453-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both reliability and visual appeal. With a single row layout and 29 positions, it offers ample connectivity options for your applications. The copper alloy contacts, known for their high conductivity, guarantee efficient signal transmission. Its right angle mount orientation allows for convenient installation, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Elevate your PCB design with this essential component for seamless board-to-board connections.

