| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-453-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-453-178 |
307-029-453-178
| Heilind Number: | EDA307-029-453-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-453-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this component features a single row layout with 29 positions, ensuring optimal performance for your electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation facilitates easy installation, while the green housing adds a touch of color to your setup. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Elevate your connectivity solutions with this essential component.

