| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-454-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-454-104 |
307-029-454-104
| Heilind Number: | EDA307-029-454-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-454-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a single row configuration, it offers 29 positions for optimal compatibility. The Copper Alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, this connector features a Right Angle mount orientation, making it suitable for various applications. Its wide operating temperature range of -40 to 105 °C guarantees dependable performance in diverse settings. Upgrade your connectivity solutions with this essential component.

