| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-454-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-454-168 |
307-029-454-168
| Heilind Number: | EDA307-029-454-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-454-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for efficient and reliable board-to-board connections. Its sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row layout, it accommodates 29 positions, each featuring high-performance Copper Alloy contacts. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for seamless integration into your system. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in challenging environments. Upgrade your connectivity solutions with this essential component.

