| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-457-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-457-168 |
307-029-457-168
| Heilind Number: | EDA307-029-457-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-457-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in challenging environments. Featuring 29 positions with a single row configuration, it offers seamless integration on your PCB. The copper alloy contact material guarantees efficient signal transfer, while the green color coding aids in easy identification. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved during assembly. Designed for right-angle mounting, it optimizes space utilization on your circuit board. Operating within a wide temperature range of -40 to 105°C, it is suitable for a variety of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

