| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-458-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-458-103 |
307-029-458-103
| Heilind Number: | EDA307-029-458-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-458-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 29 positions, perfect for streamlined board-to-board connections. Engineered with precision, it features copper alloy contacts for reliable performance, even in high-amperage applications of up to 5 A. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety compliance. With a pitch of .156 in and row spacing of .2 in, it offers efficient signal transmission. Its right-angle mount orientation allows for flexible PCB arrangement, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your connectivity solutions with this essential component.

