| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-459-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-459-103 |
307-029-459-103
| Heilind Number: | EDA307-029-459-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-459-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Crafted with durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The 29-position layout, with a single row and a pitch of .156 inches, offers ample connectivity options for your circuitry. With a contact material of Copper Alloy, you can count on efficient signal transmission. The connector's right-angle mount orientation facilitates easy installation on your PCB, while its green color adds a touch of visual distinction. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.

