| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-501-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-501-108 |
307-029-501-108
| Heilind Number: | EDA307-029-501-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-501-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. This green connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With 29 copper alloy contacts, it offers reliable signal transmission in a .156-inch pitch, perfect for high-density applications. The straight mount orientation and .2-inch row spacing provide easy PCB assembly, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Elevate your design with this essential component for Board-to-Board connectivity.

