| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-505-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-505-178 |
307-029-505-178
| Heilind Number: | EDA307-029-505-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-505-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that combines functionality with style. With a high amperage rating of 5A, this connector boasts reliable performance for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures longevity and efficient signal transmission. Its single-row layout, with 29 positions and a pitch of .156 inches, offers seamless integration into your circuitry. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections today with this essential component.

