| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-521-101 |
307-029-521-101
| Heilind Number: | EDA307-029-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-521-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout, it offers 29 positions for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156" pitch and .2" row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in demanding environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.

