| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-525-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-525-103 |
307-029-525-103
| Heilind Number: | EDA307-029-525-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-525-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Designed for seamless board-to-board connections, it features a single row with 29 positions, ensuring optimal performance. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vivid green hue, guarantees both reliability and safety. Crafted with precision, the contact material is a robust Copper Alloy, capable of handling up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, this connector is ideal for various PCB applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Trust in this high-quality connector for seamless and secure electronic connections.

