| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-527-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-527-103 |
307-029-527-103
| Heilind Number: | EDA307-029-527-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-527-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity on your devices with our high-quality Card Edge Connector. Designed for efficiency and durability, this green connector boasts a contact material of Copper Alloy, ensuring reliable performance. With a housing material of UL 94V-0 Thermoplastic Polyester, it offers both safety and resilience. Featuring 29 positions in a single row, it facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise positioning, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 5A amperage and robust construction to meet your connectivity needs effortlessly.

