| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-541-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-541-108 |
307-029-541-108
| Heilind Number: | EDA307-029-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-541-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interfacing. Featuring a single row design with 29 positions, this connector ensures efficient data transfer in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Designed for straight mount orientation, it's perfect for various applications, from industrial machinery to consumer electronics. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand harsh environments, making it an essential component for your connectivity needs. Elevate your PCB design with this high-quality Card Edge Connector.

