| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-545-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-545-103 |
307-029-545-103
| Heilind Number: | EDA307-029-545-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-545-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity on your circuit boards with our Card Edge Connector. Designed for seamless integration, this essential component features 29 positions in a single row, facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments, with a wide operating temperature range of -40 to 105 °C. The Copper Alloy contact material guarantees optimal conductivity, while the green housing adds a touch of color to your setup. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Enjoy a hassle-free installation with its straight mount orientation, perfect for streamlined assembly processes. Trust in our high-quality connector to meet your connectivity needs with precision and durability.

