| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-545-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-545-168 |
307-029-545-168
| Heilind Number: | EDA307-029-545-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-545-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 29 positions, ensuring reliable and efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, guarantees durability and safety. Each contact point is made of robust Copper Alloy, ideal for high-amperage applications up to 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Installation is a breeze with its straight mount orientation, offering versatility in various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its exceptional quality and performance for seamless board-to-board connectivity.

