| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-547-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-547-101 |
307-029-547-101
| Heilind Number: | EDA307-029-547-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-547-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. With its durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring a single row design with 29 positions and a pitch of .156 inches, it offers efficient signal transmission. The green color not only adds a pop of vibrancy to your setup but also signifies compliance with industry standards. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is built to handle power and temperature fluctuations with ease. Designed for straight mount orientation with a row spacing of .2 inches, it facilitates easy installation on your PCB. Trust in this essential connector for seamless and secure board-to-board connections in your electronic designs.

