| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-029-553-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-029-553-103 |
307-029-553-103
| Heilind Number: | EDA307-029-553-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-029-553-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our Card Edge Connector, a vital component for seamless electronic assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector boasts a single row design with 29 positions for optimal data transfer. Featuring high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 5A. The right-angle mount orientation offers versatility in installation, while a .156-inch pitch and .2-inch row spacing facilitate easy integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in demanding environments. Elevate your connectivity solutions with this essential component.

